Slide switch, On-On, 1 pole, straight, 0.4 VA/20 V AC/DC, GH36P000000
![Slide switch, On-On, 1 pole, straight, 0.4 VA/20 V AC/DC, GH36P000000](https://static.chipdip.ru/lib/290/DOC047290897.jpg)
см. техническую документацию
от 334 руб. × 4 платежа
Описание
Miniature slide switches, type APEM G.
For front-panel or PCB mounting. With gold-plated brass contacts; Grid: 4.7 mm. Switching travel: 2.2 mm. Contact rating (resistive load): 0.4 VA/20 V AC/DC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: min. 1000 mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Operating temperatures: - 30 to +85 °C. Housing: PES. Slide: glass fiber-reinforced polyamide. Housing bracket: stainless steel. Connections: gold-plated. Soldering temperature: 300 °C/5.0 s.
With straight solder pins, type GH36.
For PCB mounting. Actuated from the top.
Technical attributes (type, number of poles, break action OFF, make action ON, contact material): GH36P000000, single-pole, ON-ON, gold-plated brass
Технические параметры
Actuation | on top |
Breaking capacity | 0.4 VA/20 V AC/DC |
Connection | PCB pin |
contact surface | gold-plated |
Design | straight |
Grid | 4.7 mm |
Pin number | 1 pole |
Shift position | On-On |
Version | slide switch |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.