Electrolytic capacitor, 120 µF, 450 V (DC), ±20 %, radial, pitch 7 mm, Ø 18 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
171 шт., срок 6 недель
1 210 руб.
от 10 шт. —
920 руб.
от 100 шт. —
735 руб.
1 шт.
на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
от 304 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors
Aluminum electrolytic capacitor, UCY2W121MHD, NICHICON
Features
- High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105 °C
- Suited for ballast application
- Compliant to the RoHS directive
Технические параметры
Capacity | 120 µF |
Design | radial |
diameter | 18 mm |
Grid | 7 mm |
max. operating temperature | 105 °C |
min. operating temperature | -40 °C |
Rated voltage (DC) | 450 V |
Ripple current | 930 mA |
Tolerance | ±20% |
Version | polar |
Applications | General Purpose |
ESR (Equivalent Series Resistance) | - |
Height - Seated (Max) | 1.634"(41.50mm) |
Lead Spacing | 0.295"(7.50mm) |
Lifetime @ Temp. | 12000 Hrs @ 105В°C |
Manufacturer | Nichicon |
Mounting Type | Through Hole |
Package / Case | Radial, Can |
Packaging | Bulk |
Part Status | Active |
Polarization | Polar |
Ratings | - |
Ripple Current @ High Frequency | 1.86A @ 100kHz |
Ripple Current @ Low Frequency | 930mA @ 120Hz |
Size / Dimension | 0.709" Dia(18.00mm) |
Surface Mount Land Size | - |
Brand: | Nichicon |
Dissipation Factor DF: | 0.24 |
Factory Pack Quantity: | 200 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 12000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 930 mA |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Miniature Sized, High Ripple Current, High Reliability |
Техническая документация
Datasheet UCY2G470MHD
pdf, 658 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.