Thermal circuit breaker, 1 pole, 12 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
9 шт., срок 6 недель
6 470 руб.
от 5 шт. —
5 350 руб.
1 шт.
на сумму 6 470 руб.
Плати частями
от 1 619 руб. × 4 платежа
от 1 619 руб. × 4 платежа
Номенклатурный номер: 8026550706
Артикул: 2-5700-IG1-P10-12A
Описание
Electromechanics\Fuses
Device circuit breaker, 2-5700-IG1-P10-12A, E-T-A
The 2-5700-IG1-P10-12A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.
Features
- High dielectric strength
- High rated current range
Applications
- Electric motors
- Charging rectifiers
- Transformers
- Household and office machines
- Electrical tools
- Automotive wiring systems
Технические параметры
Actuator | push button |
Connection | faston plug 6.3x0.8 mm |
Degree of protection (IP) | IP40 |
Pin number | 1 pole |
Rated current | 12 A |
Rated voltage (AC) | 250 V |
Rated voltage (DC) | 28 V |
Type of mounting | central Mounting |
Техническая документация
Datasheet
pdf, 278 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.