Special elastomer control line H07RN-F TITANEX 5 G 6.0 mm², AWG 10, unshielded, black
![Special elastomer control line H07RN-F TITANEX 5 G 6.0 mm², AWG 10, unshielded, black](https://static.chipdip.ru/lib/410/DOC046410241.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 6 недель
2 680 руб.
от 10 шт. —
2 140 руб.
1 шт.
на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
от 670 руб. × 4 платежа
Описание
Cables and Wires\Control Cables
Control cable, H07RN-F 5G6 TITANEX, NEXANS
H07RN-F TITANEX® flexible cable is intended for installations with moving equipment, electric appliances and for building sites. The cable may be rated 0,6/1 kV where the installation has built-in protection and for motors in lifting appliances - machine tools - etc.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Mechanical resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: Elastomer
- Color: black
- Conductor category: Cl.5 = fine-stranded
Технические параметры
AWG cross-section | AWG 10 |
Cable cross-section | 6 mm² |
Cable material | copper, bright |
Colour | black |
Conductor category | CL.5 = fine stranded |
Core colour sequence | VDE 0293-308 |
Core insulation material | special elastomer |
Material | special elastomer |
Number of cores | 5 |
Outer diameter | 22 mm |
Protective conductor available | Yes |
Rated voltage | 750 V |
Rated voltage U0 | 450 V |
Shielding | unshielded |
Temperature range (active) | -25 °C to 55 °C |
Temperature range (unmoved) | -25 °C to 85 °C |
Test voltage | 2.5 kV |
Version | control line |
Техническая документация
Datasheet
pdf, 572 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.