Replacement blade for mini Duro-Stripax, AWG 24, cable-Ø 0.55-0.8 mm, L 16 mm, 8 g, 9003620000

1 шт., срок 6 недель
11 690 руб.
1 шт. на сумму 11 690 руб.
Плати частями
от 2 924 руб. × 4 платежа
Номенклатурный номер: 8026551594
Артикул: 9003620000
Бренд: Weidmüller

Описание

Tools and Workshop\Hand Tools

Set of cutters, 9003620000, WEIDMÜLLER

Set of blades for Mini-Duro-Stripax up to AWG 20 for PTFE. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.

Features

  • Blade inserts are easy to replace
  • All inserts fit one housing
  • No damage to the wire thanks to specially shaped blade
  • Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool

Технические параметры

1000V Insulated No
AWG cross-section AWG 24
Cable Diameter 0.55-0.8 mm
Stripping Length 7 mm
Suitable for mini Duro-Stripax
Version replacement blade
Weight 8 g

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.