Thermal circuit breaker, 1 pole, 6.3 A, 28 V (DC), 240 V (AC), solder connection, PCB mounting, IP40
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
42 шт., срок 6 недель
4 010 руб.
1 шт.
на сумму 4 010 руб.
Плати частями
от 1 004 руб. × 4 платежа
от 1 004 руб. × 4 платежа
Номенклатурный номер: 8026556970
Артикул: 1410-G111-L2F1-S01-6.3A
Описание
Electromechanics\Fuses
Device circuit breaker, 1410-G111-L2F1-S01-6,3A, E-T-A
The 1410-G111-L2F1-S01-6,3A is a single-pole circuit breaker that comes with a small design. Very fast characteristic due to special tripping system. It has a reliable switching behavior due to snap switching contact. Signaling of the switched-off state is possible via auxiliary circuit.
Features
- High dielectric strength
- High rated current range
Applications
- Household and office machines
- Hand tools
- Transformer, motor and gearbox protection
- Protection of electronic assemblies
- Printed circuits
- Loudspeakers
Технические параметры
Actuator | push button |
Connection | solder connection |
Degree of protection (IP) | IP40 |
Pin number | 1 pole |
Rated current | 6.3 A |
Rated voltage (AC) | 240 V |
Rated voltage (DC) | 28 V |
Type of mounting | PCB mounting |
Техническая документация
Datasheet
pdf, 244 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.