LED signal light, 24 V (AC), 24 V (DC), yellow, 60 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1

LED signal light, 24 V (AC), 24 V (DC), yellow, 60 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
4 020 руб.
1 шт. на сумму 4 020 руб.
Плати частями
от 1 005 руб. × 4 платежа
Номенклатурный номер: 8026557925
Артикул: Q22F1CXXY24E
Бренд: APEM Components

Описание

Electromechanics\Signal Lamps, Indicators, Arrays

LED-Signal lamp, Q22F1CXXY24E, APEM

LED-indicators with the mounting diameter of 22mm. Integrated Ø 18mm LED, 5VDC to 220VAC, with metal or plastic socket and options for flashing, permanent or RGB illumination.

Features

  • Various connection options (solder lugs, plug connections, solder pins and cable outlets)
  • Frame shapes (protruding, recessed or flat)
  • Surfaces (chrome, chrome matt, chrome black and gold)
  • Also available in Super-Bright

Технические параметры

Assembly PCB mounting
Connection solder connection/2.8 mm
Diode Diameter 18 mm
Farbe der Beleuchtung yellow
Grid 1.25 mm
Installation diameter 22 mm
Luminous intensity 0.06 cd
Number of LEDs 1
Rated current 40 mA
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Brand: Apem
Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Colour: Yellow
IP Rating: IP67
LED Size: 18 mm
Lens Colour/Style: Yellow, Diffused
Lens Colour: Yellow
Lens Transparency: Diffused
Luminous Intensity: 60 mcd
Manufacturer: Apem
Mounting Hole Size: 22 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Solder Tab
Vf - Forward Voltage: 24 V
Viewing Angle: 100 deg

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.