Thermal switch, 100 °C, NC contact, 250 V

410 шт., срок 6 недель
3 110 руб.
от 10 шт.2 400 руб.
от 50 шт.2 190 руб.
от 150 шт.2 028.60 руб.
1 шт. на сумму 3 110 руб.
Плати частями
от 779 руб. × 4 платежа
Номенклатурный номер: 8026559180
Артикул: 2008254
Бренд: MICROTHERM

Описание

Electromechanics\Fuses\Thermal Switches

Thermal switch, 2008254, MICROTHERM

This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.

Features

  • Non-sensitive to current
  • Manifold executions
  • Special low voltage execution

Applications

  • Motors
  • Transformers
  • Electronics, sensors
  • Process automation

Технические параметры

Assembly strand connection
Degree of protection (IP) IP00
Latching switching function Form B(N/C)
Nominal temperature 100 °C
Rated current 4 A
Rated voltage 250 V
Resetting automatic
Tolerance ±5 K

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.