Multi-adapter for SO8, SO8w, HSOP8, HTSOP8, SOP8, Roth Elektronik RE899
18 шт., срок 6 недель
1 090 руб.
от 10 шт. —
830 руб.
1 шт.
на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
от 274 руб. × 4 платежа
Описание
Electromechanics\PCBs and Accessories
Multi-adapter boards for SO8, SO8w, HSOP8, HTSOP8, SOP8, type Roth Elektronik RE899.
Adapter board for SO8, SO8w, HSOP8, HTSOP8, SOP8, with shielding field and cooling area, suitable for sockets with 7.62 mm pitch; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 1.27 mm. Grid: 2.54 mm. Solder pads: Ø 2.2 mm, square pin 1. Dimensions: 16.51 x 21.59 mm.
Type: RE899, multi-adapter
Технические параметры
copper strength | 35 m |
Grid | 2.54 mm |
Hole diameter | 1 mm |
Material | FR4 epoxy |
One / two-sided | double-sided |
Surface type | chemical Ni/Au |
Version | lab board |
Техническая документация
Datasheet
pdf, 198 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.