BC847A-QR, Транзистор: NPN
![Фото 1/2 BC847A-QR, Транзистор: NPN](https://static.chipdip.ru/lib/944/DOC041944460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC006515880.jpg)
6130 шт., срок 6 недель
8 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 100 шт. —
5 руб.
от 500 шт. —
3.90 руб.
от 3000 шт. —
3.04 руб.
25 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Application | automotive industry |
Case | SOT23, TO236AB |
Collector current | 0.1A |
Collector-emitter voltage | 45V |
Current gain | 110…220 |
Frequency | 100MHz |
Kind of package | reel, tape |
Manufacturer | NEXPERIA |
Mounting | SMD |
Polarisation | bipolar |
Power dissipation | 0.25W |
Pulsed collector current | 0.2A |
Type of transistor | NPN |
Brand: | Nexperia |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 200 mV |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 110 at 2 mA, 5 V |
DC Current Gain hFE Max: | 220 at 2 mA, 5 V |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Nexperia |
Maximum DC Collector Current: | 200 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | TO-236AB-3 |
Part # Aliases: | 934663678215 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Qualification: | AEC-Q101 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 222 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.