2480580000
![2480580000](https://static.chipdip.ru/lib/295/DOC030295781.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
15 960 руб.
от 5 шт. —
14 180 руб.
1 шт.
на сумму 15 960 руб.
Плати частями
от 3 990 руб. × 4 платежа
от 3 990 руб. × 4 платежа
Альтернативные предложения1
Описание
MCB AC/DC Series Circuit Breakers
Weidmuller MCB AC/DC Series Circuit Breakers are 1-, 2-, and 3-pole thermal-magnetic miniature circuit breakers in accordance with EN 60947-2, UL1077, and UL489 safety certifications. These circuit breakers are equipped with a positively trip-free snap action toggle actuation mechanism, high-rupture capacity, and visual status indication for DIN-rail mounting. The MCB AC/DC circuit breakers feature 120/240/277/480V AC rating and 60 (single pole) or 125 (series double pole) V DC of high-rated interrupting capacities. These devices are easy to visually inspect, switch manually (or remotely trip with shunt trip devices), and monitor using an auxiliary contact.
Weidmuller MCB AC/DC Series Circuit Breakers are 1-, 2-, and 3-pole thermal-magnetic miniature circuit breakers in accordance with EN 60947-2, UL1077, and UL489 safety certifications. These circuit breakers are equipped with a positively trip-free snap action toggle actuation mechanism, high-rupture capacity, and visual status indication for DIN-rail mounting. The MCB AC/DC circuit breakers feature 120/240/277/480V AC rating and 60 (single pole) or 125 (series double pole) V DC of high-rated interrupting capacities. These devices are easy to visually inspect, switch manually (or remotely trip with shunt trip devices), and monitor using an auxiliary contact.
Технические параметры
Brand: | Weidmuller |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Manufacturer: | Weidmuller |
Part # Aliases: | SU3C10UC |
Product Category: | Circuit Breakers |
Series: | MCB |
Subcategory: | Circuit Breakers |
Техническая документация
Datasheet
pdf, 2383 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.