ACPL-024L-000E
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
640 руб.
1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026920956
Бренд: Broadcom Limited
Описание
OPTOCOUPLER, DIGITAL, 5MBD, 3750VRMS; No. of Channels:2 Channel; Isolation Voltage:3.75kV; Data Rate:5Mbaud; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:2.2mA; No. of Channels:2Channels; Optocoupler Output Type:CMOS
Технические параметры
Brand | Broadcom/Avago |
Data Rate | 5 Mbps |
Factory Pack Quantity | 100 |
Fall Time | 11 ns |
If - Forward Current | 2.2 mA |
Isolation Voltage | 3750 Vrms |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 2 Channel |
Output Current | 10 mA |
Output Type | Photo IC |
Package / Case | SO-8 |
Packaging | Tube |
Product Category | High Speed Optocouplers |
Rise Time | 11 ns |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |