FX293X-100A-0025-L

FX293X-100A-0025-L
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 6 недель
10 930 руб.
от 10 шт.8 380 руб.
от 25 шт.7 070 руб.
от 60 шт.6 924.83 руб.
Добавить в корзину 1 шт. на сумму 10 930 руб.
Плати частями
от 2 734 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027001875

Описание

Electromechanical\Industrial Automation\Industrial Sensors
FX29 Compression Load Cells TE Connectivity's FX29 Compression Load Cells offer a 6V supply voltage rating, a 3mA operating current, and a 50MΩ insulation resistance. The FX29 compression cells feature a compact design, high over-range capability, and a stainless steel enclosure. These load cells have more precise dimensional control and better performance than previous load cell designs. The FX29 Compression Load Cells are ideal for medical infusion pumps, power tools, robotics, and manufacturing equipment.

Технические параметры

Brand: Measurement Specialties
Diameter: 19.7 mm
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Cable
Operating Force: 25 lbf
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Output Type: Amplified
Part # Aliases: 20009605-13
Product Category: Force Sensors & Load Cells
Product Type: Force Sensors & Load Cells
Sensor Type: Load Cell
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V

Техническая документация

Datasheet
pdf, 697 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.