LGW2D821MELB30, Aluminum Electrolytic Capacitors - Snap In 200volts 820uF Snap-In

LGW2D821MELB30, Aluminum Electrolytic Capacitors - Snap In 200volts 820uF Snap-In
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6 недель
690 руб.
Кратность заказа 200 шт.
200 шт. на сумму 138 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027026018
Артикул: LGW2D821MELB30
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
LGW Aluminum Electrolytic Capacitors

Nichicon LGW Aluminum Electrolytic Capacitors are snap-in capacitors that offer higher ripple current than the standard GU Series, with the ability to withstand 3000 hours of ripple current activity at 105°C. Nichicon LGW Aluminum Electrolytic Capacitors include a capacitance range from 82µF to 2200µF, voltage range from 200V to 450V, compliance to RoHS, and a temperature range from -40°C to +105°C (200V to 250V) and -25°C to +105°C (400V to 450V).

Технические параметры

Brand: Nichicon
Capacitance: 820 uF
Diameter: 30 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: EET-ED2D821DA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 3.48 A
Series: LGW
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 200 VDC

Техническая документация

Datasheet
pdf, 259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.