CPC1006NTR, Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP

CPC1006NTR, Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 320 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027042778
Артикул: CPC1006NTR
Бренд: Ixys Corporation

Описание

Optoelectronics\Optocouplers / Photocouplers
OptoMOS 1-Form-A (SPST-NO) Solid State Relays Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 2000
Input Current: 50 mA
Input to Output Isolation Method: Optical Isolation
Load Current Rating: 75 mA
Load Voltage Rating: 60 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SOP-4
Pd - Power Dissipation: 400 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 167 КБ