FDA215, Gate Drivers Photovoltaic-Output 2.5kV ISOLATION DIP

FDA215, Gate Drivers Photovoltaic-Output 2.5kV ISOLATION DIP
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
Кратность заказа 50 шт.
от 100 шт.730 руб.
от 250 шт.650 руб.
от 500 шт.581.37 руб.
Добавить в корзину 50 шт. на сумму 43 000 руб.
Плати частями
от 10 750 руб. × 4 платежа
Номенклатурный номер: 8027060775
Артикул: FDA215
Бренд: Ixys Corporation

Описание

Power\Power Management ICs
Low Side Gate Driver ICs
IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Технические параметры

Brand: IXYS Integrated Circuits
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 5 mA
Output Current: 3.5 uA
Package / Case: SIP-8
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Series: FDA215
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 3 V
Technology: Si
Tradename: Clare

Техническая документация

Datasheet
pdf, 103 КБ