CPC1390GRTR, Solid State Relays - PCB Mount Single Pole Relay 400V 140mA

CPC1390GRTR, Solid State Relays - PCB Mount Single Pole Relay 400V 140mA
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 290 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027060844
Артикул: CPC1390GRTR
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
1 Form A(SPST-NO) 1.2V 400V 14Ω 140mA SMD-4P Solid State Relays - MOS Output (PhotoMOS) ROHS

Технические параметры

Continuous Load Current 140mA
Input Forward Voltage 1.2V
Isolation Voltage(rms) 5kV
Load Type -
On Resistance 14Ω
Relay Contact Form 1 Form A(SPST-NO)
Turn-off time 420us
Turn-on time 525us
Voltage - Load 400V
Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 1000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 140 mA
Load Voltage Rating: 400 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SMD DIP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT

Техническая документация