4403-033LF, EMI Feedthrough Filters 2700pF 100Volts@125C

4403-033LF, EMI Feedthrough Filters 2700pF 100Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
375 шт., срок 6 недель
3 940 руб.
от 10 шт.3 120 руб.
от 25 шт.2 900 руб.
от 50 шт.2 725.44 руб.
1 шт. на сумму 3 940 руб.
Плати частями
от 985 руб. × 4 платежа
Номенклатурный номер: 8027081586
Артикул: 4403-033LF
Бренд: TUSONIX

Описание

Passive Components\EMI Filters / EMI Suppression
4400 Series Miniature EMI Filters Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 2700 pF
Diameter: 0.125 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Tray
Part # Aliases: 4403033LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.