4403-035LF, EMI Feedthrough Filters 10KpF 200Volts@125C

4403-035LF, EMI Feedthrough Filters 10KpF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
499 шт., срок 6 недель
7 120 руб.
от 10 шт.5 880 руб.
от 25 шт.5 760 руб.
от 50 шт.5 379.99 руб.
1 шт. на сумму 7 120 руб.
Плати частями
от 1 780 руб. × 4 платежа
Номенклатурный номер: 8027081690
Артикул: 4403-035LF
Бренд: TUSONIX

Описание

Passive Components\EMI Filters / EMI Suppression
4400 Series Miniature EMI Filters Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 0.01 uF
Diameter: 0.125 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Tray
Part # Aliases: 4403035LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Voltage Rating: 50 V

Техническая документация

Datasheet 4403-035LF
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.