LGU2W221MELC

Фото 1/2 LGU2W221MELC
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 6 недель
1 030 руб.
Кратность заказа 25 шт.
от 50 шт.990 руб.
от 100 шт.961 руб.
от 200 шт.898.49 руб.
25 шт. на сумму 25 750 руб.
Плати частями
от 6 439 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027124930
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
LGU Snap-in Aluminum Electrolytic Capacitors

Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.

Технические параметры

Brand: Nichicon
Capacitance: 220 uF
Diameter: 35 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 940 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S2WB221EA ECO-S2WA221EA EET-ED2W221EA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.12 A
Series: LGU
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 450 VDC
Capacitance 220µF
Diameter 35mm
Lead Pitch 10mm
Leakage Current 0.94 mA
Lifetime 3000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Mounting Type Snap-In
Ripple Current 1.12A
Series GU
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 450V dc

Техническая документация

Datasheet
pdf, 1048 КБ
Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.