PJQ5542-AU-R2-002A1

PJQ5542-AU-R2-002A1
Изображения служат только для ознакомления,
см. техническую документацию
21000 шт., срок 6 недель
140 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 420 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027142580

Описание

Semiconductors\Discrete Semiconductors
40V Enhancement Mode MOSFETs
PANJIT 40V Enhancement Mode MOSFETs are low-voltage MOSFETs with an on-resistance of under 1Ω. These low-voltage MOSFETs are qualified based on the AEC-Q101 standard, commonly required for automotive-grade devices. The 40V enhancement mode MOSFETs are Lead-free and compliant with EU RoHS 2.0. Typical applications include low-power system products, such as notebooks, PC motherboards, tablets, and other portable consumer products.

Технические параметры

Brand: Panjit
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 9 ns
Id - Continuous Drain Current: 136 A
Manufacturer: Panjit
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DFN5060-8L
Pd - Power Dissipation: 100 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 43 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 3 mOhms
Rise Time: 5 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 23 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V

Техническая документация

Datasheet
pdf, 374 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.