HFBR-1412TMZ, Plugin Fiber Optical Transceivers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 250 руб.
1 шт.
на сумму 7 250 руб.
Плати частями
от 1 814 руб. × 4 платежа
от 1 814 руб. × 4 платежа
Описание
Описание Волоконно-оптический Трансм. Модуль -10,0дБм 5 мБИт/с
Технические параметры
Connector Shape | ST |
Connector Type | ST |
Maximum Data Rate | 5MBd |
Mounting Type | Through Hole |
Number of Pins | 8 |
Peak Wavelength | 820nm |
Typical Fall Time | 6.5ns |
Typical Rise Time | 6.5ns |
Width | 12.7mm |
Forward Voltage | 2.09 V |
Package Type | ST Style Port |
Series | HFBR |
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | ST |
Data Rate: | 5 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Fall Time: | 4 ns |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 6.5 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 1.5 km |
Wavelength: | 820 nm |