IXTA08N50D2, N-CH MOSFETS (D2) 500V 800MA

IXTA08N50D2, N-CH MOSFETS (D2) 500V 800MA
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
Кратность заказа 50 шт.
от 100 шт.450 руб.
от 250 шт.419 руб.
Добавить в корзину 50 шт. на сумму 25 000 руб.
Плати частями
от 6 250 руб. × 4 платежа
Номенклатурный номер: 8027199458
Артикул: IXTA08N50D2
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors
D2 Series N-Channel Depletion Mode Power MOSFETs
IXYS D2 Series 100V-1700V N-Channel Depletion Mode Power MOSFETs are depletion mode devices that operate in a "normally-on" mode, requiring zero turn-on voltage at the gate terminal. The series provides blocking voltages up to 1700V and low drain-to-source resistances to provide simplified control and reduced power dissipation in systems that are continuously "on" (emergency or burglar alarms, for instance).

Технические параметры

Brand: IXYS
Channel Mode: Depletion
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 52 ns
Forward Transconductance - Min: 340 mS
Id - Continuous Drain Current: 800 mA
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Packaging: Tube
Pd - Power Dissipation: 60 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 12.7 nC
Rds On - Drain-Source Resistance: 4.6 Ohms
Rise Time: 54 ns
Series: IXTA08N50
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Depletion Mode MOSFET
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 28 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 4.5 V

Техническая документация

Datasheet
pdf, 275 КБ