GYB1V470MCQ1GS, 35VDC 47uF 20% AEC-Q200

Фото 1/2 GYB1V470MCQ1GS, 35VDC 47uF 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6 недель
73 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 73 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027338970
Артикул: GYB1V470MCQ1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
GYB Capacitors
Nichicon GYB Capacitors are conductive polymer hybrid aluminum electrolytic capacitors that deliver a long life of 10.000 hours at +105°C. This high temperature, high ripple current capacitors were developed in response to demands for higher-performance aluminum electrolytic capacitors. Nichicon GYB Capacitors are ideal for use in consumer electronics and industrial machinery applications.

Технические параметры

Brand: Nichicon
Capacitance: 47 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 60 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 10000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Reel, Cut Tape
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Hybrid Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 1.3 A
Series: GYB
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 35 VDC
Dissipation Factor 12%
Lead Pitch 2.2mm
Leakage Current 16.45 μA
Lifetime 10000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Polarised Polar
Ripple Current 1.3A
Technology Hybrid

Техническая документация

Datasheet
pdf, 1188 КБ
Datasheet GYB1J330MCQ1GS
pdf, 754 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.