IXTT360N055T2, 360Amps 55V

IXTT360N055T2, 360Amps 55V
Изображения служат только для ознакомления,
см. техническую документацию
1 960 руб.
Кратность заказа 10 шт.
10 шт. на сумму 19 600 руб.
Плати частями
от 4 900 руб. × 4 платежа
Номенклатурный номер: 8027725601
Артикул: IXTT360N055T2
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors
HiPerFET™ Power MOSFETs IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.

Технические параметры

Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 30
Fall Time: 56 ns
Forward Transconductance - Min: 65 S
Id - Continuous Drain Current: 360 A
Manufacturer: IXYS
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-268-3
Packaging: Tube
Pd - Power Dissipation: 935 W
Product Category: MOSFETs
Product Type: MOSFET
Qg - Gate Charge: 330 nC
Rds On - Drain-Source Resistance: 2.4 mOhms
Rise Time: 23 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 30 ns
Vds - Drain-Source Breakdown Voltage: 55 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 874 КБ