3519, Fuse Clips PC FUSE CLIP 5 MM

3519, Fuse Clips PC FUSE CLIP 5 MM
Изображения служат только для ознакомления,
см. техническую документацию
486 шт., срок 6-7 недель
27 руб.
Добавить в корзину 1 шт. на сумму 27 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027764275
Артикул: 3519

Описание

Circuit Protection\Fuse Holders
Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

Технические параметры

Body Material: Brass
Brand: Keystone Electronics
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Fuse Clips
Product Type: Fuse Clips
Product: Fuse Clips
Subcategory: Fuses
Termination Style: Pin

Техническая документация

Datasheet 3519
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.