3002TR, Coin Cell Battery Holders SMD Battery HOLDER TAPE/REEL
![Фото 1/4 3002TR, Coin Cell Battery Holders SMD Battery HOLDER TAPE/REEL](https://static.chipdip.ru/lib/968/DOC045968050.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/598/DOC005598192.jpg)
![](https://static.chipdip.ru/lib/245/DOC007245814.jpg)
![](https://static.chipdip.ru/lib/697/DOC028697865.jpg)
41000 шт., срок 6-7 недель
98 руб.
Кратность заказа 500 шт.
от 1000 шт. —
81 руб.
от 2500 шт. —
70.83 руб.
Добавить в корзину 500 шт.
на сумму 49 000 руб.
Плати частями
от 12 250 руб. × 4 платежа
от 12 250 руб. × 4 платежа
Альтернативные предложения2
Описание
Battery\Battery Holders and Contacts
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Технические параметры
Battery Cell Size | 20 mm |
Color | Silver |
Factory Pack Quantity | 500 |
Material | Phosphor Bronze |
Mounting Style | SMD/SMT |
Number of Batteries | 1 Battery |
Number of Contacts | 2 Contact |
Packaging | Reel |
Product | Battery Holders |
Termination Style | SMD/SMT |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Surface Mount |
Type | Battery Retainer |
Body Material | Phosphor Bronze |
Contact Plating | Tin|Nickel |
Contact Material | Phosphor Bronze |
Number of Cells | 1 |
Battery Series | DL2020|CR2025|CR2032 |
Product Length (mm) | 30.7 |
Product Height (mm) | 4 |
Product Depth (mm) | 19.9 |
Battery Type, Function | Coin Cell, Retainer |
ECCN | EAR99 |
Height Above Board | 0.156"" (3.96mm) |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | PCB, Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | Retainer |
Battery Cell Size: | 20 mm |
Brand: | Keystone Electronics |
Color: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Keystone Electronics |
Material: | Phosphor Bronze |
Mounting Style: | SMD/SMT |
Number of Batteries: | 1 Battery |
Number of Contacts: | 2 Contact |
Product Category: | Coin Cell Battery Holders |
Product Type: | Coin Cell Battery Holders |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet
pdf, 267 КБ
Datasheet 3002TR
pdf, 388 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.