761KS12, DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip

Фото 1/3 761KS12, DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip
Изображения служат только для ознакомления,
см. техническую документацию
988 шт., срок 6-7 недель
1 910 руб.
от 56 шт.1 550 руб.
от 112 шт.1 440 руб.
от 337 шт.1 359.79 руб.
1 шт. на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027776418
Артикул: 761KS12
Бренд: Switchcraft

Описание

Connectors\Headers & Wire Housings
Conn Power PL 2 POS ST Крепление для кабеля 2 Клемма 1 Порт

Технические параметры

Color Black
Contact Material Copper
Current Rating 5 A
Factory Pack Quantity 100
Inside Contact Diameter 2.5 mm
IP Rating IP68
Mounting Angle Straight
Mounting Style Cable
Outside Contact Diameter 5.5 mm
Packaging Bulk
Product Plugs
Series Sealed Power Plugs
Termination Style Through Hole
Voltage Rating 24 VDC
Automotive No
Body Orientation Straight
Contact Plating Nickel
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Gender PL
Mounting Cable Mount
Number of Contacts 2
Number of Ports 1
Number of Terminals 2
Part Status Active
PPAP No
Product Diameter (mm) 12.7
Type Power
Actual Diameter 0.098"(2.50mm ID), 0.217"(5.50mm OD)
Body Color Silver, Black
Body Material Copper Alloy
Connector Type Plug
Contact Material - Plating Tin
Current Rating (Amps) 5A
Features Cable Clamp, Thread Lock
Housing Material Thermoplastic
Includes 2 pcs-1 Connector, 1 Handle
Industry Recognized Mating Diameter 2.50mm ID(0.098"), 5.50mm OD(0.217")
Ingress Protection IP68
Insulation Color Black
Internal Switch(s) Does Not Contain Switch
Manufacturer Switchcraft Inc.
Material Flammability Rating -
Mating Length/Depth -
Mounting Feature -
Mounting Type Free Hanging(In-Line)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Operating Temperature -
Shielding Unshielded
Termination Solder Eyelet(s)
Thread Size -
Voltage - Rated 30VDC
DC Power Connector Type DC Plug
Inner Diameter 2.5mm
Maximum Cable Diameter 3.8mm
Minimum Cable Diameter 3.2mm

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet 767KS12
pdf, 384 КБ
Чертеж
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.