74AVC4T245BQ-Q100X, DHVQFN-16-EP(2.5x3.5) Translators / Level Shifters ROHS
![74AVC4T245BQ-Q100X, DHVQFN-16-EP(2.5x3.5) Translators / Level Shifters ROHS](https://static.chipdip.ru/lib/077/DOC030077645.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15000 шт., срок 6-8 недель
140 руб.
Кратность заказа 5 шт.
от 150 шт. —
129 руб.
5 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Voltage Translators
Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.
Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 10 uA |
Output Type: | 3-State |
Package / Case: | DHVQFN-16 |
Part # Aliases: | 935301113115 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 12.7 ns |
Qualification: | AEC-Q100 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 800 mV |
Type: | Dual Supply Translating Transceiver |
Техническая документация
Datasheet
pdf, 340 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.