IXTK90N25L2, 90 Amps 250V
![Фото 1/3 IXTK90N25L2, 90 Amps 250V](https://static.chipdip.ru/lib/642/DOC001642760.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/529/DOC006529484.jpg)
![](https://static.chipdip.ru/lib/614/DOC007614612.jpg)
6 110 руб.
Кратность заказа 25 шт.
от 50 шт. —
5 990 руб.
Добавить в корзину 25 шт.
на сумму 152 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors
N-канал 250V 90A (Tc) 960W (Tc) сквозное отверстие TO-264 (IXTK)
Технические параметры
California Prop 65 | Warning Information |
Current - Continuous Drain (Id) @ 25В°C | 90A (Tc) |
Drain to Source Voltage (Vdss) | 250V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 640nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 23000pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | TO-264-3, TO-264AA |
Power Dissipation (Max) | 960W (Tc) |
Rds On (Max) @ Id, Vgs | 33mOhm @ 45A, 10V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Linear L2в„ў -> |
Supplier Device Package | TO-264 (IXTK) |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4.5V @ 3mA |
Brand: | IXYS |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Fall Time: | 160 ns |
Forward Transconductance - Min: | 35 S |
Id - Continuous Drain Current: | 90 A |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-264-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 960 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 640 nC |
Rds On - Drain-Source Resistance: | 33 mOhms |
Rise Time: | 175 ns |
Series: | IXTK90N25 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | Linear L2 |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | LinearL2 Power MOSFET |
Typical Turn-Off Delay Time: | 40 ns |
Typical Turn-On Delay Time: | 50 ns |
Vds - Drain-Source Breakdown Voltage: | 250 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |