PJQ4403P-R2-00001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30000 шт., срок 6 недель
47 руб.
Кратность заказа 5000 шт.
5000 шт.
на сумму 235 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027803776
Бренд: PanJit Semiconductors
Описание
Semiconductors\Discrete Semiconductors
Power MOSFETs for Wireless Charging TransmittersPANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.
Технические параметры
Brand: | Panjit |
Channel Mode: | Enhancement |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 14 ns |
Id - Continuous Drain Current: | 35 A |
Manufacturer: | Panjit |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DFN3333-8 |
Pd - Power Dissipation: | 30 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 15 nC |
Rds On - Drain-Source Resistance: | 15.5 mOhms |
Rise Time: | 22 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 60 ns |
Typical Turn-On Delay Time: | 9 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.5 V |
Техническая документация
Datasheet
pdf, 647 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.