ST16C550CQ48-F
![Фото 1/2 ST16C550CQ48-F](https://static.chipdip.ru/lib/220/DOC021220298.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC027438035.jpg)
2 600 руб.
от 2 шт. —
2 470 руб.
1 шт.
на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
от 650 руб. × 4 платежа
Номенклатурный номер: 8027818708
Бренд: Maxlinear
Описание
Электроэлемент
UART SINGLE, 16BYTE FIFO, 16C550; No. of Channels:2 Channel; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Interface Case
Технические параметры
Data Rate | 1.5MBPS(Mbps) |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.97(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | TQFP |
Pin Count | 48 |
Rad Hardened | No |
Receive FIFO | 16(B) |
Supply Current | 3(mA) |
Transmit FIFO | 16(B) |
Transmitter and Receiver FIFO Counter | No |
Maximum Data Rate | 1.5Mbit/s |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Receive FIFO | 16B |
Typical Operating Supply Voltage | 2.97 → 5.5 V |
Brand: | MaxLinear |
Data Rate: | 1.5 Mb/s |
Description/Function: | UART; 16 byte Tx and Rx FIFOs; Intel bus |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Memory Size: | 16 B |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.3 mA, 3 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Product: | VLIO UARTs |
Series: | ST16C550 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.97 V |
Type: | UART with 16-Byte FIFO |