ACSL-6400-00TE, Оптопара
![Фото 1/3 ACSL-6400-00TE, Оптопара](https://static.chipdip.ru/lib/819/DOC043819646.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438573.jpg)
![](https://static.chipdip.ru/lib/978/DOC015978982.jpg)
3 360 руб.
1 шт.
на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
от 840 руб. × 4 платежа
Описание
Описание Реле твердотельное, Uпит 3-5,5В, Iвх 15мА, Uмакс.вых. 7В, SMD Характеристики
Категория | Реле полупроводниковое |
Тип | оптоэлектронное |
Технические параметры
Base Product Number | ACSL-6400 -> |
Common Mode Transient Immunity (Min) | 10kV/Вµs |
Current - DC Forward (If) (Max) | 15mA |
Current - Output / Channel | 50mA |
Data Rate | 15MBd |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 4/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -40В°C ~ 100В°C |
Output Type | Open Collector, Schottky Clamped |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 30ns, 12ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SO |
Voltage - Forward (Vf) (Typ) | 1.52V |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Broadcom/Avago |
Data Rate: | 15 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 12 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Output Current: | 50 mA |
Output Type: | Open Collector |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 40 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 35 ns |
Series: | ACSL-6 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.52 V |
Vr - Reverse Voltage: | 5 V |
Brand | Broadcom/Avago |
Factory Pack Quantity | 50 |
Fall Time | 12 ns |
Height | 1.52 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 2500 Vrms |
Length | 9.99 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Output Current | 50 mA |
Packaging | Tube |
Pd - Power Dissipation | 40 mW |
Product Category | High Speed Optocouplers |
Rise Time | 35 ns |
RoHS | Details |
Vf - Forward Voltage | 1.52 V |
Vr - Reverse Voltage | 5 V |
Width | 3.98 mm |
Техническая документация
Datasheet
pdf, 1530 КБ