LGW2W561MELC50, Конденсатор электролитический, THT, 560мкФ, 450В, 35x50мм, ±20%
![LGW2W561MELC50, Конденсатор электролитический, THT, 560мкФ, 450В, 35x50мм, ±20%](https://static.chipdip.ru/lib/606/DOC028606786.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт. со склада г.Москва, срок 3-4 недели
2 090 руб.
от 10 шт. —
1 710 руб.
от 30 шт. —
1 330 руб.
от 100 шт. —
1 058.70 руб.
1 шт.
на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
от 524 руб. × 4 платежа
Описание
LGW Aluminum Electrolytic Capacitors
Nichicon LGW Aluminum Electrolytic Capacitors are snap-in capacitors that offer higher ripple current than the standard GU Series, with the ability to withstand 3000 hours of ripple current activity at 105°C. Nichicon LGW Aluminum Electrolytic Capacitors include a capacitance range from 82µF to 2200µF, voltage range from 200V to 450V, compliance to RoHS, and a temperature range from -40°C to +105°C (200V to 250V) and -25°C to +105°C (400V to 450V).
Nichicon LGW Aluminum Electrolytic Capacitors are snap-in capacitors that offer higher ripple current than the standard GU Series, with the ability to withstand 3000 hours of ripple current activity at 105°C. Nichicon LGW Aluminum Electrolytic Capacitors include a capacitance range from 82µF to 2200µF, voltage range from 200V to 450V, compliance to RoHS, and a temperature range from -40°C to +105°C (200V to 250V) and -25°C to +105°C (400V to 450V).
Технические параметры
Brand: | Nichicon |
Capacitance: | 560 uF |
Diameter: | 35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 10 mm |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 2850 mA |
Series: | LGW |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Tolerance: | 20% |
Voltage Rating DC: | 450 VDC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 259 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.