4404-003LF, EMI Feedthrough Filters 100KpF 100Volts@125C

4404-003LF, EMI Feedthrough Filters 100KpF 100Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 6 недель
7 120 руб.
от 10 шт.5 880 руб.
от 25 шт.5 760 руб.
от 50 шт.5 379.99 руб.
1 шт. на сумму 7 120 руб.
Плати частями
от 1 780 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027839483
Артикул: 4404-003LF
Бренд: TUSONIX

Описание

Passive Components\EMI Filters / EMI Suppression
4400 Series Miniature EMI Filters

Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 0.1 uF
Diameter: 0.187 in
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Series: 4404
Subcategory: Filters
Thread Size: 8-32 UNC-2A
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 29 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.