PJQ4546P-AU-R2-002A1

PJQ4546P-AU-R2-002A1
Изображения служат только для ознакомления,
см. техническую документацию
20000 шт., срок 6 недель
66 руб.
Кратность заказа 5000 шт.
5000 шт. на сумму 330 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027839509

Описание

Semiconductors\Discrete Semiconductors
40V Enhancement Mode MOSFETs
PANJIT 40V Enhancement Mode MOSFETs are low-voltage MOSFETs with an on-resistance of under 1Ω. These low-voltage MOSFETs are qualified based on the AEC-Q101 standard, commonly required for automotive-grade devices. The 40V enhancement mode MOSFETs are Lead-free and compliant with EU RoHS 2.0. Typical applications include low-power system products, such as notebooks, PC motherboards, tablets, and other portable consumer products.

Технические параметры

Brand: Panjit
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 5 ns
Id - Continuous Drain Current: 64 A
Manufacturer: Panjit
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DFN3333-8L
Pd - Power Dissipation: 42 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 20 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 5.6 mOhms
Rise Time: 3 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 11 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V

Техническая документация

Datasheet
pdf, 349 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.