UHW1J391MPD, Конденсатор Nichicon

8 шт. со склада г.Москва
1 300 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027872412
Артикул: UHW1J391MPD
Бренд: Nichicon Corp.

Описание

UHW Aluminum Electrolytic Capacitors Nichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15.000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10.000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.

Технические параметры

Brand: Nichicon
Dissipation Factor DF: 0.09
ESR: 63 mOhms
Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 2.05 A
Subcategory: Capacitors
Termination Style: Radial
Type: Miniature Aluminum Electrolytic Capacitors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.