AFBR-2418Z, Plugin Fiber Optical Transceivers ROHS

AFBR-2418Z, Plugin Fiber Optical Transceivers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
7 210 руб.
1 шт. на сумму 7 210 руб.
Плати частями
от 1 804 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027873370
Артикул: AFBR-2418Z
Бренд: Broadcom Limited

Описание

RECEIVER, FIBER OPTIC, 50MBD, 2KM; Wavelength Typ:820nm; Data Rate Max:-; Data Transmission Distance:2km; Product Range:-; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Application Fibre Channel
Brand Broadcom/Avago
Connector Type ST
Data Rate 50 MBd
Factory Pack Quantity 60
Fiber Type Multimode
Manufacturer Broadcom Limited
Maximum Operating Temperature +85 C
Maximum Output Current 10 mA
Minimum Operating Temperature -40 C
Mounting Style Panel
Operating Supply Voltage 3.3 V, 5 V
Peak Wavelength 865 nm
Product Receivers
Product Category Fiber Optic Transmitters, Receivers, Transceivers
RoHS Details
Wavelength 865 nm
Application: Industrial
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 50 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fibre Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V, 5 V
Peak Wavelength: 865 nm
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 820 nm

Техническая документация

Datasheet
pdf, 622 КБ
Datasheet
pdf, 1316 КБ