SP000063855, Plugin Fiber Optical Transceivers ROHS

Фото 1/3 SP000063855, Plugin Fiber Optical Transceivers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
4 330 руб.
1 шт. на сумму 4 330 руб.
Плати частями
от 1 084 руб. × 4 платежа
Номенклатурный номер: 8027873427
Артикул: SP000063855
Бренд: Broadcom Limited

Описание

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.

Технические параметры

Connector Shape Round
Connector Type Push in Collet
Mounting Type Through Hole
Number of Pins 5
Width 9.2mm
Application: Industrial
Brand: Broadcom/Avago
Connector Type: No Connector
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 125
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Tray
Pd - Power Dissipation: 100 mW
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 30 ns
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 700 nm

Техническая документация

Datasheet
pdf, 78 КБ
Datasheet SP000063852
pdf, 83 КБ