LFXTAL027945Bulk, 16MHz Crystal Unit ±30.00ppm 2-Pin
![Фото 1/3 LFXTAL027945Bulk, 16MHz Crystal Unit ±30.00ppm 2-Pin](https://static.chipdip.ru/lib/336/DOC030336703.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/557/DOC006557450.jpg)
![](https://static.chipdip.ru/lib/752/DOC007752876.jpg)
110 шт., срок 6 недель
140 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Crystals, Oscillators & Resonators\Crystal Units
The IQD Quartz Crystal is a industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads.
Технические параметры
Frequency Tolerance | ±30.00ppm |
Load Capacitance | 22pF |
Mounting Type | Through Hole |
Pin Count | 2 |
Standard Frequency | 16MHz |
California Prop 65 | Warning Information |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 40 Ohms |
Frequency | 16MHz |
Frequency Stability | В±50ppm |
Height - Seated (Max) | 0.161"" (4.10mm) |
HTSUS | 8541.60.0050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Mode | Fundamental |
Operating Temperature | -10В°C ~ 60В°C |
Package | Bulk |
Package / Case | HC-49/US |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.435"" L x 0.185"" W (11.05mm x 4.70mm) |
Type | MHz Crystal |
Video File | WEbinar Powered by Digi-Key: Crystals and Oscillat |
Brand: | IQD |
Drive Level: | 500 uW |
ESR: | 40 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Stability: | 50 PPM |
Frequency: | 16 MHz |
Lead Spacing: | 4.88 mm |
Load Capacitance: | 22 pF |
Manufacturer: | IQD Frequency Products |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Through Hole |
Package / Case: | HC-49-4H |
Packaging: | Bulk |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | HC49/4H |
Subcategory: | Crystals |
Termination Style: | Radial |
Tolerance: | 30 PPM |
Type: | SMD Quartz |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.