74HCT4053PW-Q100,1, Package/EnclosureSOT403

74HCT4053PW-Q100,1, Package/EnclosureSOT403
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 6-8 недель
87 руб.
Кратность заказа 10 шт.
от 100 шт.65 руб.
10 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8028869891
Артикул: 74HCT4053PW-Q100,1
Бренд: Nexperia B.V.

Описание

Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.

Технические параметры

Brand: Nexperia
Configuration: 3x2:1
Factory Pack Quantity: 2500
Manufacturer: Nexperia
Maximum Dual Supply Voltage: +/-5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 44 ns
On Resistance - Max: 160 Ohms
On Time - Max: 48 ns
Operating Supply Voltage: 5 V
Package/Case: TSSOP-16
Part # Aliases: 935298856118
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 90 ns
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.