NCP45521IMNTWG-H
![Фото 1/3 NCP45521IMNTWG-H](https://static.chipdip.ru/lib/431/DOC004431312.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/822/DOC027822467.jpg)
![](https://static.chipdip.ru/lib/887/DOC027887388.jpg)
420 руб.
от 2 шт. —
370 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
POWER LOAD SWITCH, 5.5V, DFN-8; Power Load Switch Type:High Side; Input Voltage:13.5V; Current Limit:-; On State Resistance:0.0128ohm; Distribution Switch Case Style:DFN; No. of Pins:8Pins; Thermal Protection:Yes; On / E
Технические параметры
Current - Output (Max) | 10.5A |
Fault Protection | Over Temperature, UVLO |
Features | Slew Rate Controlled |
Input Type | Non-Inverting |
Interface | On/Off |
Manufacturer | ON Semiconductor |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | High Side |
Output Type | N-Channel |
Package / Case | 8-VFDFN Exposed Pad |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Ratio - Input | Output |
Rds On (Typ) | 12.8mOhm |
Series | ecoSWITCHв(ў |
Supplier Device Package | 8-DFN(2x2) |
Switch Type | General Purpose |
Voltage - Load | 0.5V ~ 13.5V |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Package Type | DFN |
Pin Count | 8 |
Power Switch Topology | High Side |
Power Switch Type | High Side |
Switch On Resistance | 22.5mΩ |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 13.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 10.5 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Input Voltage (V) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Inputs | 1 |
PCB changed | 8 |
PPAP | No |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Switch On Resistance (mOhm) | 12.8 |