Hot air blower CarWrap kit HG 330-B

6 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 690 руб.
1 шт. на сумму 29 690 руб.
Плати частями
от 7 424 руб. × 4 платежа
Номенклатурный номер: 8028978765
Артикул: 128.353
Бренд: Weldy

Описание

Tools and Workshop\Power Tools

CarWrap-Kit HG 330-B, 128.353, Weldy

The HG 330-B hot air dryer is a powerful hot air blower and features two temperature quick-switch settings for a choice between 350 °C and 550 °C, allowing it to meet the demands of almost any professional or DIY job. The combustion
protection heats up to a maximum of 80 °C, even when the unit has reached its maximum temperature. This accessory protects the user from possible burns and the material from damage.

Scope of delivery:

- Heat gun HG 330-B
- combustion protection
- Air inlet covers (2 pieces)

Технические параметры

Air flow rate 500 l/min
max. operating temperature 550 °C
min. operating temperature 350 °C
Power 1600 W

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.