FDPF8N50NZ
![FDPF8N50NZ](https://static.chipdip.ru/lib/814/DOC032814887.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 2 шт. —
1 080 руб.
от 5 шт. —
987 руб.
от 6 шт. —
952.50 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Электроэлемент
Power Field-Effect Transistor, 8A, 500V, 0.85ohm, N-Channel, MOSFET, TO-220AB
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 50 |
Forward Transconductance - Min | 6.3 S |
Height | 16.07 mm |
Id - Continuous Drain Current | 8 A |
Length | 10.36 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220FP-3 |
Packaging | Tube |
Pd - Power Dissipation | 40.3 W |
Product Category | MOSFET |
Qg - Gate Charge | 14 nC |
Rds On - Drain-Source Resistance | 770 mOhms |
RoHS | Details |
Series | FDPF8N50NZ |
Technology | Si |
Tradename | UniFET |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Unit Weight | 0.080072 oz |
Vds - Drain-Source Breakdown Voltage | 500 V |
Vgs - Gate-Source Voltage | 25 V |
Vgs th - Gate-Source Threshold Voltage | 5 V |
Width | 4.9 mm |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 8 |
Maximum Drain Source Resistance (mOhm) | 850@10V |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Leakage Current (nA) | 10000 |
Maximum Gate Source Voltage (V) | ±25 |
Maximum Gate Threshold Voltage (V) | 5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 40300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Part Status | Obsolete |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | UniFET II |
Standard Package Name | TO |
Supplier Package | TO-220FP |
Tab | Tab |
Typical Fall Time (ns) | 27 |
Typical Gate Charge @ 10V (nC) | 14 |
Typical Gate Charge @ Vgs (nC) | 14@10V |
Typical Input Capacitance @ Vds (pF) | 565@25V |
Typical Rise Time (ns) | 34 |
Typical Turn-Off Delay Time (ns) | 43 |
Typical Turn-On Delay Time (ns) | 17 |
Вес, г | 4.75 |
Техническая документация
Datasheet
pdf, 1001 КБ