M830320

M830320
Изображения служат только для ознакомления,
см. техническую документацию
66774 шт., срок 6-8 недель
630 руб.
от 10 шт.520 руб.
от 25 шт.468 руб.
от 100 шт.386.07 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8029303597
Бренд: Kyocera AVX

Описание

Antennas
Ethertronics / KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The Ethertronics / KYOCERA AVX Antenna Selection Guide under Additional Resources can help users select the ideal antenna for their application. Typical applications for Ethertronics / KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Технические параметры

Brand: Ethertronics/KYOCERA AVX
Center Frequency: 2.4 GHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 1.39 dBi
Impedance: 50 Ohms
Manufacturer: KYOCERA AVX
Maximum Frequency: 2.485 GHz
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Mounting Style: PCB Mount
Number of Bands: 1 Band
Polarization: Linear
Power Rating: 500 mW
Product Category: Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi, WLAN
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 2:1

Техническая документация

Datasheet
pdf, 1755 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.