74AUP1T34GW-Q100H, IC: digital; buffer,translator; Ch: 1; CMOS; 1.1?3.6VDC; SMD; TSSOP5
![74AUP1T34GW-Q100H, IC: digital; buffer,translator; Ch: 1; CMOS; 1.1?3.6VDC; SMD; TSSOP5](https://static.chipdip.ru/lib/522/DOC006522531.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3000 шт., срок 6 недель
190 руб.
от 5 шт. —
140 руб.
от 25 шт. —
118 руб.
от 100 шт. —
83.14 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Voltage Translators
Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.
Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Logic Family: | CMOS |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 nA |
Package / Case: | TSSOP-5 |
Part # Aliases: | 935302098125 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 8.5 ns |
Qualification: | AEC-Q100 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.1 V |
Type: | Translating Buffer |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 254 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.