09930008223, Accessories: sleeve; Han® S,Han® S 120; PIN: 1; UL94V-0
![09930008223, Accessories: sleeve; Han® S,Han® S 120; PIN: 1; UL94V-0](https://static.chipdip.ru/lib/665/DOC028665655.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6 недель
440 руб.
от 3 шт. —
340 руб.
от 5 шт. —
289 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.
Технические параметры
Accessory Type: | Sleeve |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HARTING |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Series: | Han S 120 |
Subcategory: | Power Connectors |
Вес, г | 5.28 |
Техническая документация
Datasheet
pdf, 66 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.