INL-5AW30, LED; 5mm; white; 6500?8500mcd; 30°; Front: convex; 2.8?3.8V; 95mW

Фото 1/3 INL-5AW30, LED; 5mm; white; 6500?8500mcd; 30°; Front: convex; 2.8?3.8V; 95mW
Изображения служат только для ознакомления,
см. техническую документацию
8188 шт., срок 6 недель
150 руб.
от 5 шт.80 руб.
от 25 шт.56 руб.
от 100 шт.40.11 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8029453725
Артикул: INL-5AW30
Бренд: Inolux

Описание

White LED Indication - Discrete 3.3V Radial

Технические параметры

Chromatic coordinates x:0.28; y:0.28
Front convex
LED colour white
LED current 20mA
LED diameter 5mm
LED lens transparent
Luminosity 6500…8500mcd
Manufacturer Inolux
Mounting THT
Number of terminals 2
Operating temperature -40…85°C
Operating voltage 2.8…3.8V
Power 95mW
Terminal pitch 2.54mm
Type of diode LED
Viewing angle 30°
Color White
Configuration Standard
Current - Test 20mA
ECCN EAR99
Height (Max) 8.65mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Clear
Millicandela Rating 8500mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Bulk
Package / Case Radial
RoHS Status ROHS3 Compliant
Supplier Device Package 5mm
Voltage - Forward (Vf) (Typ) 3.3V
Brand: Inolux
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 20 mA
Illumination Color: White
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 8500 mcd
Manufacturer: Inolux
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4(5 mm)
Packaging: Bulk
Power Rating: 95 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: White LEDs
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 30 deg
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1138 КБ
Datasheet
pdf, 1129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.