09930011105, Socket; DC supply; Han® S,Han® S 120; male; PIN: 1; swivel; screw
![Фото 1/2 09930011105, Socket; DC supply; Han® S,Han® S 120; male; PIN: 1; swivel; screw](https://static.chipdip.ru/lib/611/DOC047611266.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/141/DOC031141792.jpg)
2 шт., срок 6 недель
4 120 руб.
1 шт.
на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
от 1 030 руб. × 4 платежа
Альтернативные предложения1
Описание
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.
Технические параметры
Connector | socket |
Connector series | Han® S, Han® S 120 |
Connector variant | swivel |
Connectors application | for battery storage systems |
Contact material | copper alloy |
Electrical mounting | screw |
Kind of connector | male |
Manufacturer | HARTING |
Maximum current | 120A |
Mechanical mounting | for panel mounting |
Number of pins | 1 |
Type of connector | DC supply |
Brand: | HARTING |
Contact Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 120 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyamide(PA) |
IP Rating: | IP40 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han S 120 |
Subcategory: | Power Connectors |
Termination Style: | Screw |
Voltage Rating: | 1.5 kV |
Вес, г | 17.11 |
Техническая документация
Datasheet
pdf, 102 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.