MCC19-14IO1B, Модуль: тиристорный; два последовательных диода; 1,4кВ; 18А

MCC19-14IO1B, Модуль: тиристорный; два последовательных диода; 1,4кВ; 18А
Изображения служат только для ознакомления,
см. техническую документацию
7 580 руб.
от 3 шт.6 170 руб.
от 10 шт.5 430 руб.
Добавить в корзину 1 шт. на сумму 7 580 руб.
Плати частями
от 1 895 руб. × 4 платежа
Номенклатурный номер: 8029506045
Артикул: MCC19-14IO1B
Бренд: Ixys Corporation

Описание

AC/DC Power Supply Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Factory Pack Quantity: 36
Gate Trigger Current - Igt: 100 mA
Holding Current Ih Max: 200 mA
Manufacturer: IXYS
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Package/Case: TO-240 AA
Packaging: Bulk
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Thyristor Power Modules
Subcategory: Discrete Semiconductor Modules
Technology: Si
Type: Phase Leg
Vf - Forward Voltage: 1.57 V
Vr - Reverse Voltage: 1.4 kV
Вес, г 76

Техническая документация

Datasheet
pdf, 758 КБ